There are no models available for this part yet.
Overview of BSP135L6906 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BSP135L6906 by Infineon Technologies AG
Part Data Attributes for BSP135L6906 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GREEN, PLASTIC PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
0.12 A
|
Drain-source On Resistance-Max
|
45 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
1.8 W
|
Power Dissipation-Max (Abs)
|
1.8 W
|
Pulsed Drain Current-Max (IDM)
|
0.48 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSP135L6906
This table gives cross-reference parts and alternative options found for BSP135L6906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP135L6906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP135 | Power Field-Effect Transistor, 0.12A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN | Infineon Technologies AG | BSP135L6906 vs BSP135 |
BSP135E6327 | Power Field-Effect Transistor, 0.1A I(D), 600V, 60ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Siemens | BSP135L6906 vs BSP135E6327 |
BSP135 | Power Field-Effect Transistor, 0.1A I(D), 600V, 60ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSP135L6906 vs BSP135 |
Related Parts for BSP135L6906
-
BSP135L6327Power Field-Effect Transistors
-
STR712FR2T6Microcontrollers
-
BSP762TPeripheral Drivers
-
TPS54340QDDARQ1Switching Regulator or Controllers
-
STPS1L40AYRectifier Diodes
-
HDC1080DMBTOther Analog ICs
-
EEEFTH101XAPFixed Capacitors
-
TC54VC3002ECB713Power Management Circuits
-
NCV4274DT50RKGLinear Regulator ICs