Part Details for BSP296L6433HTMA1 by Infineon Technologies AG
Overview of BSP296L6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP296L6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSP296L6433HTMA1
|
Avnet Americas | Trans MOSFET N-CH 100V 1.1A 4-Pin SOT-223 T/R - Bulk (Alt: BSP296L6433HTMA1) RoHS: Not Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6741 Partner Stock |
|
$0.2716 / $0.2858 | Buy Now |
|
Rochester Electronics | BSP296 - SIPMOS Small-Signal N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10741 |
|
$0.2355 / $0.2771 | Buy Now |
Part Details for BSP296L6433HTMA1
BSP296L6433HTMA1 CAD Models
BSP296L6433HTMA1 Part Data Attributes
|
BSP296L6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP296L6433HTMA1
Infineon Technologies AG
Power Field-Effect Transistor, 1.1A I(D), 100V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks |
Alternate Parts for BSP296L6433HTMA1
This table gives cross-reference parts and alternative options found for BSP296L6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP296L6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP296E6327 | Power Field-Effect Transistor, 1A I(D), 100V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP296L6433HTMA1 vs BSP296E6327 |
BSP296NH6327XTSA1 | Power Field-Effect Transistor, 1.2A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP296L6433HTMA1 vs BSP296NH6327XTSA1 |
BSP296NH6327 | Power Field-Effect Transistor, 1.2A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP296L6433HTMA1 vs BSP296NH6327 |
BSP296 | Power Field-Effect Transistor, 1.1A I(D), 100V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN | Infineon Technologies AG | BSP296L6433HTMA1 vs BSP296 |
BSP296NH6433XTMA1 | Power Field-Effect Transistor, 1.2A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP296L6433HTMA1 vs BSP296NH6433XTMA1 |