Part Details for BSP43-TAPE-7 by NXP Semiconductors
Overview of BSP43-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP43-TAPE-7
BSP43-TAPE-7 CAD Models
BSP43-TAPE-7 Part Data Attributes:
|
BSP43-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP43-TAPE-7
NXP Semiconductors
TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 1000 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for BSP43-TAPE-7
This table gives cross-reference parts and alternative options found for BSP43-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP43-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP43 | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-4 | STMicroelectronics | BSP43-TAPE-7 vs BSP43 |
BSP43 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BSP43-TAPE-7 vs BSP43 |
BSP43TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BSP43-TAPE-7 vs BSP43TC |
BSP43,115 | BSP43 - 80 V, 1 A NPN medium power transistor@en-us SC-73 4-Pin | Nexperia | BSP43-TAPE-7 vs BSP43,115 |
BSP43-TAPE-13 | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP43-TAPE-7 vs BSP43-TAPE-13 |