Part Details for BSP52/T3 by NXP Semiconductors
Overview of BSP52/T3 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BSP52/T3
BSP52/T3 CAD Models
BSP52/T3 Part Data Attributes
|
BSP52/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP52/T3
NXP Semiconductors
TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 1.3 V |
Alternate Parts for BSP52/T3
This table gives cross-reference parts and alternative options found for BSP52/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52T1 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | BSP52/T3 vs BSP52T1 |
BSP52 | NPN Bipolar Darlington Transistor, 4000-REEL | onsemi | BSP52/T3 vs BSP52 |
BSP52 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSP52/T3 vs BSP52 |
BSP52/T3 | Small Signal Bipolar Transistor | Nexperia | BSP52/T3 vs BSP52/T3 |
BSP52 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, SOT-223, 4 PIN | Rochester Electronics LLC | BSP52/T3 vs BSP52 |
BSP52 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BSP52/T3 vs BSP52 |
BSP52T3 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BSP52/T3 vs BSP52T3 |
BSP52E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BSP52/T3 vs BSP52E6327 |
BSP52T1G | NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BSP52/T3 vs BSP52T1G |
BSP52 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-223, 4 PIN | Infineon Technologies AG | BSP52/T3 vs BSP52 |