Part Details for BSP52E6327 by Infineon Technologies AG
Overview of BSP52E6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BSP52E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN SILICON DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 6530 |
|
RFQ |
Part Details for BSP52E6327
BSP52E6327 CAD Models
BSP52E6327 Part Data Attributes:
|
BSP52E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP52E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 400 ns |
Alternate Parts for BSP52E6327
This table gives cross-reference parts and alternative options found for BSP52E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52/T3 | Small Signal Bipolar Transistor | Nexperia | BSP52E6327 vs BSP52/T3 |
BSP52T1G | NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BSP52E6327 vs BSP52T1G |
BSP52 | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSP52E6327 vs BSP52 |
BSP52 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BSP52E6327 vs BSP52 |
BSP52E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP52E6327 vs BSP52E6327HTSA1 |
BSP52T1 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | BSP52E6327 vs BSP52T1 |
BSP52 | NPN Bipolar Darlington Transistor, 4000-REEL | onsemi | BSP52E6327 vs BSP52 |
BSP52T3 | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN, BIP General Purpose Small Signal | onsemi | BSP52E6327 vs BSP52T3 |
BSP52 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Semiconductor Products | BSP52E6327 vs BSP52 |
BSP52E6327XT | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 2-Element, NPN, Silicon, SOT-223, 4 PIN | Siemens | BSP52E6327 vs BSP52E6327XT |