Part Details for BSP52E6327HTSA1 by Infineon Technologies AG
Overview of BSP52E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP52E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSP52 - Bipolar Digital Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1547 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for BSP52E6327HTSA1
BSP52E6327HTSA1 CAD Models
BSP52E6327HTSA1 Part Data Attributes
|
BSP52E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP52E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BSP52E6327HTSA1
This table gives cross-reference parts and alternative options found for BSP52E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52T1 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | BSP52E6327HTSA1 vs BSP52T1 |
BSP52 | NPN Bipolar Darlington Transistor, 4000-REEL | onsemi | BSP52E6327HTSA1 vs BSP52 |
BSP52 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSP52E6327HTSA1 vs BSP52 |
BSP52/T3 | Small Signal Bipolar Transistor | Nexperia | BSP52E6327HTSA1 vs BSP52/T3 |
BSP52 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, SOT-223, 4 PIN | Rochester Electronics LLC | BSP52E6327HTSA1 vs BSP52 |
BSP52 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BSP52E6327HTSA1 vs BSP52 |
BSP52T3 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BSP52E6327HTSA1 vs BSP52T3 |
BSP52E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BSP52E6327HTSA1 vs BSP52E6327 |
BSP52/T3 | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSP52E6327HTSA1 vs BSP52/T3 |
BSP52T1G | NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BSP52E6327HTSA1 vs BSP52T1G |