Part Details for BSP62 by Motorola Semiconductor Products
Overview of BSP62 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP62
BSP62 CAD Models
BSP62 Part Data Attributes:
|
BSP62
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BSP62
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 318E-04, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP62
This table gives cross-reference parts and alternative options found for BSP62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP62T/R | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP62 vs BSP62T/R |
BSP62,115 | BSP60; BSP61; BSP62 - PNP Darlington transistors SC-73 4-Pin | NXP Semiconductors | BSP62 vs BSP62,115 |
933969480115 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP62 vs 933969480115 |
BSP62 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BSP62 vs BSP62 |
BSP62 | Small Signal Bipolar Transistor | Nexperia | BSP62 vs BSP62 |