Part Details for BSP62 by NXP Semiconductors
Overview of BSP62 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 438 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for BSP62
BSP62 CAD Models
BSP62 Part Data Attributes
|
BSP62
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP62
NXP Semiconductors
TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 1.3 V |
Alternate Parts for BSP62
This table gives cross-reference parts and alternative options found for BSP62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP62 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Semiconductor Products | BSP62 vs BSP62 |
BSP62,115 | BSP62 - PNP Darlington transistor@en-us SC-73 4-Pin | Nexperia | BSP62 vs BSP62,115 |
933969480115 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP62 vs 933969480115 |
BSP62T/R | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP62 vs BSP62T/R |
BSP62 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BSP62 vs BSP62 |
BSP62 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BSP62 vs BSP62 |
BSP62 | Small Signal Bipolar Transistor | Nexperia | BSP62 vs BSP62 |
BSP62 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BSP62 vs BSP62 |
BSP62T/R | Small Signal Bipolar Transistor | Nexperia | BSP62 vs BSP62T/R |