BSR106WS-TP
Description: Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BSR106WS-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BSR106WS-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # BSR106WS-TPMSCT-ND
DigiKey DIODE SCHOTTKY 60V 1A SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 36920
In Stock
  • 1 $0.3600
  • 10 $0.2210
  • 100 $0.1385
  • 500 $0.1028
  • 1,000 $0.0913
  • 3,000 $0.0765
  • 6,000 $0.0691
  • 9,000 $0.0653
  • 15,000 $0.0610
  • 21,000 $0.0585
  • 30,000 $0.0560
  • 75,000 $0.0506
  • 150,000 $0.0475
$0.0475 / $0.3600 Buy Now
DISTI # 833-BSR106WS-TP
Mouser Electronics Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 1A SOD323 RoHS: Compliant 15383
  • 1 $0.3600
  • 10 $0.2210
  • 100 $0.1030
  • 1,000 $0.0920
  • 3,000 $0.0690
  • 9,000 $0.0570
  • 24,000 $0.0550
  • 45,000 $0.0490
  • 99,000 $0.0470
$0.0470 / $0.3600 Buy Now
Future Electronics 1A SCHOTTKY RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 36000
Reel
  • 3,000 $0.0527
  • 9,000 $0.0508
  • 15,000 $0.0499
  • 60,000 $0.0476
  • 90,000 $0.0461
$0.0461 / $0.0527 Buy Now
DISTI # 83677224
Verical Diode Schottky 60V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2426 Americas - 24000
  • 3,000 $0.0352
  • 6,000 $0.0322
  • 12,000 $0.0299
  • 18,000 $0.0282
$0.0282 / $0.0352 Buy Now
DISTI # 84389205
Verical Diode Schottky 60V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 Americas - 3000
  • 3,000 $0.0459
$0.0459 Buy Now
Quest Components   2088
  • 1 $1.0000
  • 112 $0.3000
  • 1,334 $0.2000
$0.2000 / $1.0000 Buy Now
DISTI # BSR106WS-TP
TME Diode: Schottky rectifying, SMD, 60V, 1A, SOD323, reel,tape Min Qty: 5 2450
  • 5 $0.0820
  • 25 $0.0640
$0.0640 / $0.0820 Buy Now
LCSC 60V 700mV1A 1A SOD-323 Schottky Diodes ROHS 1440
  • 10 $0.0574
  • 100 $0.0461
  • 300 $0.0404
  • 3,000 $0.0362
  • 6,000 $0.0327
  • 9,000 $0.0310
$0.0310 / $0.0574 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 30000
  • 6,000 $0.0294
  • 30,000 $0.0275
$0.0275 / $0.0294 Buy Now

CAD Models for BSR106WS-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSR106WS-TP by Micro Commercial Components

BSR106WS-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
10 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
100 µA
Reverse Test Voltage
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BSR106WS-TP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BSR106WS-TP

This table gives cross-reference parts and alternative options found for BSR106WS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR106WS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSR106WS-TP-HF Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BSR106WS-TP vs BSR106WS-TP-HF

Related Parts for BSR106WS-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSR106WS-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSR106WS-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BSR106WS-TP would you like to use for your alert(s)?
  • Please alert me when BSR106WS-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSR106WS-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSR106WS-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSR106WS-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSR106WS-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSR106WS-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: