-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS123 - 100 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4165
|
Newark | Mosfet, N-Ch, 130V, 0.15A, 0.25W, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:130V, Continuous Drain Current Id:150Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Nexperia BSS123,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138977 |
|
$0.0680 / $0.3280 | Buy Now |
DISTI #
97W1930
|
Newark | Mosfet, N-Ch, 130V, 0.15A, 0.25W, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:130V, Continuous Drain Current Id:150Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Nexperia BSS123,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
1727-4246-1-ND
|
DigiKey | MOSFET N-CH 100V 150MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
322571 In Stock |
|
$0.0279 / $0.2800 | Buy Now |
DISTI #
BSS123,215
|
Avnet Americas | Trans MOSFET N-CH 100V 0.15A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSS123,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 348000 |
|
$0.0228 / $0.0272 | Buy Now |
DISTI #
BSS123,215
|
Avnet Americas | Trans MOSFET N-CH 100V 0.15A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSS123,215) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0272 | Buy Now |
DISTI #
771-BSS123-T/R
|
Mouser Electronics | MOSFET BSS123/SOT23/TO-236AB RoHS: Compliant | 91515 |
|
$0.0280 / $0.2800 | Buy Now |
|
Future Electronics | BSS123 Series 100 V 6 O 25 mW N-Channel TrenchMOS Logic Level FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2100000Reel |
|
$0.0286 / $0.0325 | Buy Now |
|
Future Electronics | BSS123 Series 100 V 6 O 25 mW N-Channel TrenchMOS Logic Level FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0286 / $0.0329 | Buy Now |
|
Future Electronics | BSS123 Series 100 V 6 O 25 mW N-Channel TrenchMOS Logic Level FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0286 / $0.0329 | Buy Now |
|
Future Electronics | BSS123 Series 100 V 6 O 25 mW N-Channel TrenchMOS Logic Level FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0286 / $0.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS123,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS123,215
Nexperia
BSS123 - 100 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS123,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS123,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS123T/R | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS123,215 vs BSS123T/R |
BSS123TRL | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS123,215 vs BSS123TRL |
BSS123235 | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS123,215 vs BSS123235 |
BSS123 | 150mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-3 | NXP Semiconductors | BSS123,215 vs BSS123 |
BSS123-TAPE-7 | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS123,215 vs BSS123-TAPE-7 |