Part Details for BSS123K-7 by Diodes Incorporated
Overview of BSS123K-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123K-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BSS123K-7TR-ND
|
DigiKey | MOSFET N-CH 100V 230MA SOT23 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1102 / $0.1380 | Buy Now |
DISTI #
BSS123K-7
|
Avnet Americas | Transistor MOSFET N-Channel 100V 0.17A 3-Pin SOT-23 - Tape and Reel (Alt: BSS123K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.1024 | Buy Now |
DISTI #
621-BSS123K-7
|
Mouser Electronics | MOSFET BSS Family SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.1100 / $0.5100 | Order Now |
DISTI #
BSS123K-7
|
Avnet Americas | Transistor MOSFET N-Channel 100V 0.17A 3-Pin SOT-23 - Tape and Reel (Alt: BSS123K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.1024 | Buy Now |