-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3634
|
Newark | Mosfet, N-Ch, 100V, 0.17A, Sot-323, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Diodes Inc. BSS123W-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3875 |
|
$0.0910 / $0.3510 | Buy Now |
DISTI #
86AK4528
|
Newark | Mosfet, N-Ch, 100V, 0.17A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BSS123W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 / $0.0710 | Buy Now |
DISTI #
BSS123W-FDICT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
476299 In Stock |
|
$0.0461 / $0.3900 | Buy Now |
DISTI #
BSS123W-7-F
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS123W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1164000 Factory Stock |
|
$0.0332 / $0.0393 | Buy Now |
DISTI #
621-BSS123W-F
|
Mouser Electronics | MOSFET 100V 200mW RoHS: Compliant | 51680 |
|
$0.0630 / $0.3200 | Buy Now |
DISTI #
70437751
|
RS | MOSFET N-Channel 100V 0.17A SOT323 | Diodes Inc BSS123W-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0980 / $0.1400 | RFQ |
|
Future Electronics | N-Channel 100 V 10 Ω Surface Mount Enhancement Mode Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 96000Reel |
|
$0.0460 / $0.0517 | Buy Now |
|
Future Electronics | N-Channel 100 V 10 Ω Surface Mount Enhancement Mode Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0460 / $0.0517 | Buy Now |
|
Bristol Electronics | 860 |
|
RFQ | ||
|
Bristol Electronics | 1264 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy