-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BSS138BKAHZGT116CT-ND
|
DigiKey | NCH 60V 400MA, SOT-23, SMALL SIG Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
622 In Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
BSS138BKAHZGT116
|
Avnet Americas | Transistor MOSFET N-Channel 60V 400mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BSS138BKAHZGT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0861 | Buy Now |
DISTI #
755-BSS138BKAHZGT116
|
Mouser Electronics | MOSFET 60V N-CHANNEL 400MA AUTOMOTIVE RoHS: Compliant | 894 |
|
$0.0740 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0787 | Buy Now |
DISTI #
76912204
|
Verical | Trans MOSFET N-CH 60V 0.4A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 642 Package Multiple: 1 Date Code: 2401 | Americas - 6000 |
|
$0.1077 / $0.1178 | Buy Now |
DISTI #
79931248
|
Verical | Trans MOSFET N-CH 60V 0.4A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 325 Package Multiple: 1 Date Code: 2404 | Americas - 2427 |
|
$0.0765 / $0.0964 | Buy Now |
|
Quest Components | 4986 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
BSS138BKAHZGT116
|
TTI | MOSFET 60V N-CHANNEL 400MA AUTOMOTIVE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0870 | Buy Now |
DISTI #
BSS138BKAHZGT116
|
Avnet Americas | Transistor MOSFET N-Channel 60V 400mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BSS138BKAHZGT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0861 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1025-Authorized Distributor |
|
$0.0931 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138BKAHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS138BKAHZGT116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 0.81 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |