-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC2875
|
Newark | Fet 50V 3.5 Ohm Sot23 Rohs Compliant: Yes |Onsemi BSS138L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 72000 |
|
$0.0330 / $0.0390 | Buy Now |
DISTI #
84Y9817
|
Newark | Mosfet, N-Channel, 50V, 0.2A, Sot-23-3, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.25V Rohs Compliant: Yes |Onsemi BSS138L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0820 / $0.3600 | Buy Now |
DISTI #
40Y7174
|
Newark | Small Signal Mosfet 50V 200Ma 3.5 Ohm Single N-Channel Sot-23 Logic Level/Reel |Onsemi BSS138L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0660 | Buy Now |
DISTI #
BSS138LCT-ND
|
DigiKey | MOSFET N-CH 50V 200MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0347 / $0.3500 | Buy Now |
DISTI #
BSS138L
|
Avnet Americas | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 72000 |
|
$0.0342 / $0.0382 | Buy Now |
DISTI #
BSS138L
|
Avnet Americas | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0382 | Buy Now |
DISTI #
512-BSS138L
|
Mouser Electronics | MOSFET Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level RoHS: Compliant | 274850 |
|
$0.0380 / $0.3600 | Buy Now |
|
Future Electronics | N-Channel 50 V 3.5 Ω 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0332 / $0.0374 | Buy Now |
|
Future Electronics | N-Channel 50 V 3.5 Ω 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0332 / $0.0374 | Buy Now |
|
Future Electronics | N-Channel 50 V 3.5 Ω 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0332 / $0.0374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138L
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS138L
onsemi
Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSS138L vs BSS138 |
BSS138-13-F | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSS138L vs BSS138-13-F |
BSS138LT1 | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BSS138L vs BSS138LT1 |
BSS138/L99Z | TRANSISTOR 220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | BSS138L vs BSS138/L99Z |
BSS138D87Z | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | BSS138L vs BSS138D87Z |
BVSS138LT3G | Small Signal Field-Effect Transistor | onsemi | BSS138L vs BVSS138LT3G |
BSS138LT1G | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BSS138L vs BSS138LT1G |
BSS138-G | N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, SOT-23 3L, 3000-REEL | onsemi | BSS138L vs BSS138-G |
BSS138-F085 | N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220mA, 3.5Ω, SOT-23 3L, 3000-REEL, Automotive Qualified | onsemi | BSS138L vs BSS138-F085 |
BSS138 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS138L vs BSS138 |