Part Details for BSS139E7941 by Infineon Technologies AG
Overview of BSS139E7941 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS139E7941
BSS139E7941 CAD Models
BSS139E7941 Part Data Attributes
|
BSS139E7941
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS139E7941
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.04A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.04 A | |
Drain-source On Resistance-Max | 100 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSS139E7941
This table gives cross-reference parts and alternative options found for BSS139E7941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS139E7941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS139E6327 | Small Signal Field-Effect Transistor, 0.1A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, 3 PIN | Infineon Technologies AG | BSS139E7941 vs BSS139E6327 |
BSS139E6327 | Small Signal Field-Effect Transistor, 0.04A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Siemens | BSS139E7941 vs BSS139E6327 |
BSS139E7941 | Small Signal Field-Effect Transistor, 0.04A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Siemens | BSS139E7941 vs BSS139E7941 |
BSS139H6327 | Small Signal Field-Effect Transistor, 0.1A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS139E7941 vs BSS139H6327 |
BSS139E6906 | Small Signal Field-Effect Transistor, 0.1A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, 3 PIN | Infineon Technologies AG | BSS139E7941 vs BSS139E6906 |
BSS139H6906 | Small Signal Field-Effect Transistor, 0.1A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS139E7941 vs BSS139H6906 |
BSS139L6906 | Small Signal Field-Effect Transistor, 0.1A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS139E7941 vs BSS139L6906 |
BSS139 | Small Signal Field-Effect Transistor, 0.04A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Siemens | BSS139E7941 vs BSS139 |