-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8003
|
Newark | Mosfet, N-Ch, 60V, 0.23A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:230Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon BSS159NH6327XTSA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1636 |
|
$0.1320 / $0.1440 | Buy Now |
DISTI #
86AK4544
|
Newark | Mosfet, N-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Infineon BSS159NH6327XTSA2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1500 / $0.1700 | Buy Now |
DISTI #
BSS159NH6327XTSA2CT-ND
|
DigiKey | MOSFET N-CH 60V 230MA SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33122 In Stock |
|
$0.1264 / $0.6900 | Buy Now |
DISTI #
BSS159NH6327XTSA2
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS159NH6327XTSA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
47Y8003
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 47Y8003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1111 Partner Stock |
|
$0.2200 / $0.3850 | Buy Now |
DISTI #
726-BSS159NH6327XTSA
|
Mouser Electronics | MOSFETs N-Ch 60V 230mA SOT-23-3 RoHS: Compliant | 5115 |
|
$0.1260 / $0.4600 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.5 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 153000Reel |
|
$0.1200 / $0.1290 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.5 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
77265537
|
Verical | Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2402 | Americas - 23900 |
|
$0.1588 | Buy Now |
DISTI #
66950297
|
Verical | Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2205 | Americas - 18000 |
|
$0.1182 / $0.1294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS159NH6327XTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS159NH6327XTSA2
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.9 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS159NH6327XTSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS159NH6327XTSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS159NH6906XTSA1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS159NH6327XTSA2 vs BSS159NH6906XTSA1 |