-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4545
|
Newark | Mosfet, N-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Infineon BSS159NH6906XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3010 / $0.3330 | Buy Now |
DISTI #
50Y1826
|
Newark | Mosfet Transistor, N Channel, 230 Ma, 60 V, 1.7 Ohm, 10 V, -2.8 V Rohs Compliant: Yes |Infineon BSS159NH6906XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BSS159NH6906XTSA1CT-ND
|
DigiKey | MOSFET N-CH 60V 230MA SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12890 In Stock |
|
$0.2215 / $0.6700 | Buy Now |
DISTI #
BSS159NH6906XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS159NH6906XTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2068 / $0.2363 | Buy Now |
DISTI #
726-BSS159NH6906XTSA
|
Mouser Electronics | MOSFET N-Ch 60V 230mA SOT-23-3 RoHS: Compliant | 44476 |
|
$0.2220 / $0.4700 | Buy Now |
DISTI #
V36:1790_06391033
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.23A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2324 | Americas - 48000 |
|
$0.2182 / $0.2533 | Buy Now |
DISTI #
V72:2272_06391033
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.23A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2239 Container: Cut Strips | Americas - 43249 |
|
$0.2558 / $0.2997 | Buy Now |
DISTI #
E02:0323_00822343
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.23A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2242 | Europe - 30000 |
|
$0.1841 / $0.2021 | Buy Now |
|
Future Electronics | N-Channel 60 V 230 mA 360 mW Surface Mount Small Signal Mosfet - PG-SOT23 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 22 Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
Future Electronics | N-Channel 60 V 230 mA 360 mW Surface Mount Small Signal Mosfet - PG-SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS159NH6906XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS159NH6906XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.9 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS159NH6906XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS159NH6906XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS159L6906 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS159NH6906XTSA1 vs BSS159L6906 |
BSS159NL6906HTSA1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS159NH6906XTSA1 vs BSS159NL6906HTSA1 |
BSS159NL6327HTSA1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS159NH6906XTSA1 vs BSS159NL6327HTSA1 |
BSS159NH6327XTSA2 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS159NH6906XTSA1 vs BSS159NH6327XTSA2 |
BSS159NL6327 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS159NH6906XTSA1 vs BSS159NL6327 |
BSS159NE6906 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS159NH6906XTSA1 vs BSS159NE6906 |