Part Details for BSS192E6327 by Infineon Technologies AG
Overview of BSS192E6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS192E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 644 |
|
RFQ | ||
|
Quest Components | 150MA, 240V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 515 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 150MA, 240V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 2400 |
|
$0.3080 / $0.7700 | Buy Now |
Part Details for BSS192E6327
BSS192E6327 CAD Models
BSS192E6327 Part Data Attributes
|
BSS192E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS192E6327
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.15A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS192E6327
This table gives cross-reference parts and alternative options found for BSS192E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS192E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS192PL6327HTSA1 | Small Signal Field-Effect Transistor, 0.19A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89, 3 PIN | Infineon Technologies AG | BSS192E6327 vs BSS192PL6327HTSA1 |
BSS192PE6327 | Small Signal Field-Effect Transistor, 0.19A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PACKAGE-3 | Infineon Technologies AG | BSS192E6327 vs BSS192PE6327 |
BSS192PH6327 | Small Signal Field-Effect Transistor, 0.19A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS192E6327 vs BSS192PH6327 |
BSS192PH6327FTSA1 | Small Signal Field-Effect Transistor, 0.19A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS192E6327 vs BSS192PH6327FTSA1 |