Part Details for BSS215PH6327XTSA1 by Infineon Technologies AG
Overview of BSS215PH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS215PH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8004
|
Newark | Mosfet, P-Ch, 20V, 1.5A, 150Deg C, 0.5W, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:900Mv Rohs Compliant: Yes |Infineon BSS215PH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4281 |
|
$0.0660 | Buy Now |
DISTI #
86AK4551
|
Newark | Mosfet, P-Ch, 20V, 1.5A, Sot-23 Rohs Compliant: Yes |Infineon BSS215PH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0980 / $0.1120 | Buy Now |
DISTI #
BSS215PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 20V 1.5A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32955 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
BSS215PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS215PH6327XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0735 / $0.0840 | Buy Now |
DISTI #
47Y8004
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 47Y8004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4311 Partner Stock |
|
$0.1980 / $0.4260 | Buy Now |
DISTI #
726-BSS215PH6327
|
Mouser Electronics | MOSFET P-Ch -20V -1.5A SOT-23-3 RoHS: Compliant | 100077 |
|
$0.0760 / $0.3700 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 280 mOhm 3.6 nC OptiMOS™ Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0764 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 280 mOhm 3.6 nC OptiMOS™ Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0764 | Buy Now |
|
Rochester Electronics | BSS215 - MOSFET P-Channel RoHS: Compliant Status: Active Min Qty: 1 | 141 |
|
$0.0781 / $0.0919 | Buy Now |
DISTI #
BSS215PH6327XTSA1
|
TME | Transistor: P-MOSFET, unipolar, -20V, -1.5A, 0.5W, PG-SOT23 Min Qty: 10 | 4640 |
|
$0.0770 / $0.1160 | Buy Now |
Part Details for BSS215PH6327XTSA1
BSS215PH6327XTSA1 CAD Models
BSS215PH6327XTSA1 Part Data Attributes:
|
BSS215PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS215PH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 128 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSS215PH6327XTSA1
This table gives cross-reference parts and alternative options found for BSS215PH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS215PH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS215PH6327 | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS215PH6327XTSA1 vs BSS215PH6327 |
BSS215PL6327 | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS215PH6327XTSA1 vs BSS215PL6327 |