BSS306NH6327XTSA1
Infineon Technologies AG
Description: Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3

Overview of BSS306NH6327XTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BSS306NH6327XTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 85X4156
Newark Mosfet, N-Ch, 30V, 2.3A, 150Deg C, 0.5W, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Infineon BSS306NH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1071
  • 1 $0.3740
  • 10 $0.2910
  • 25 $0.2520
  • 50 $0.2130
  • 100 $0.1740
  • 250 $0.1670
  • 500 $0.1610
  • 1,000 $0.1090
$0.1090 / $0.3740 Buy Now
DISTI # 86AK4553
Newark Mosfet, N-Ch, 30V, 2.3A, Sot-23 Rohs Compliant: Yes |Infineon BSS306NH6327XTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0990
  • 6,000 $0.0970
  • 12,000 $0.0860
  • 18,000 $0.0860
  • 30,000 $0.0850
$0.0850 / $0.0990 Buy Now
DISTI # BSS306NH6327XTSA1CT-ND
DigiKey MOSFET N-CH 30V 2.3A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 38828
In Stock
  • 1 $0.4900
  • 10 $0.3000
  • 100 $0.1904
  • 500 $0.1429
  • 1,000 $0.1276
  • 3,000 $0.1081
  • 6,000 $0.0982
  • 9,000 $0.0932
  • 15,000 $0.0875
  • 21,000 $0.0842
  • 30,000 $0.0809
  • 75,000 $0.0769
$0.0769 / $0.4900 Buy Now
DISTI # 85X4156
Avnet Americas Trans MOSFET N-CH 30V 2.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 85X4156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack 1071 Partner Stock
  • 1 $0.3740
  • 10 $0.2910
  • 25 $0.2520
  • 50 $0.2130
  • 100 $0.1740
$0.1740 / $0.3740 Buy Now
DISTI # BSS306NH6327XTSA1
Avnet Americas Trans MOSFET N-CH 30V 2.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS306NH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-BSS306NH6327
Mouser Electronics MOSFETs N-Ch 30V 2.3A SOT-23-3 RoHS: Compliant 77410
  • 1 $0.3800
  • 10 $0.2550
  • 100 $0.1390
  • 1,000 $0.1100
  • 3,000 $0.0930
  • 9,000 $0.0830
  • 24,000 $0.0760
$0.0760 / $0.3800 Buy Now
Future Electronics Single N-Channel 30 V 57 mOhm 1.5 nC OptiMOS™ Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 12000
Reel
  • 3,000 $0.0721
  • 6,000 $0.0703
  • 12,000 $0.0685
  • 15,000 $0.0679
  • 45,000 $0.0646
$0.0646 / $0.0721 Buy Now
Future Electronics Single N-Channel 30 V 57 mOhm 1.5 nC OptiMOS™ Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 9000
Reel
  • 3,000 $0.0721
  • 6,000 $0.0703
  • 12,000 $0.0685
  • 15,000 $0.0679
  • 45,000 $0.0646
$0.0646 / $0.0721 Buy Now
DISTI # 71241300
Verical Trans MOSFET N-CH 30V 2.3A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2245 Americas - 95080
  • 90 $0.3475
  • 143 $0.2200
  • 200 $0.2038
  • 500 $0.1650
  • 1,000 $0.1475
  • 2,000 $0.1388
  • 9,000 $0.1081
  • 18,000 $0.1063
  • 36,000 $0.1061
  • 72,000 $0.0951
$0.0951 / $0.3475 Buy Now
DISTI # 84348165
Verical Trans MOSFET N-CH 30V 2.3A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2432 Americas - 39000
  • 3,000 $0.0935
$0.0935 Buy Now
DISTI # 80012939
Verical Trans MOSFET N-CH 30V 2.3A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 Americas - 33000
  • 3,000 $0.0820
  • 9,000 $0.0707
  • 24,000 $0.0700
  • 99,000 $0.0693
$0.0693 / $0.0820 Buy Now
DISTI # BSS306NH6327XTSA1
TME Transistor: N-MOSFET, unipolar, 30V, 2.3A, 0.5W, SOT23 Min Qty: 1 7070
  • 1 $0.3460
  • 5 $0.2870
  • 50 $0.1850
  • 100 $0.1620
  • 500 $0.1220
  • 1,000 $0.1090
  • 3,000 $0.0950
  • 6,000 $0.0870
  • 9,000 $0.0840
  • 75,000 $0.0710
$0.0710 / $0.3460 Buy Now
DISTI # C1S322000269587
Chip1Stop MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape 95080
  • 25 $0.2780
  • 100 $0.1760
  • 200 $0.1630
  • 500 $0.1320
  • 1,000 $0.1180
  • 2,000 $0.1110
  • 9,000 $0.0865
  • 18,000 $0.0850
  • 36,000 $0.0849
  • 72,000 $0.0761
$0.0761 / $0.2780 Buy Now
DISTI # C1S322000233263
Chip1Stop Trans MOSFET N-CH 30V 2.3A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 33000
  • 3,000 $0.0820
  • 9,000 $0.0707
  • 24,000 $0.0700
$0.0700 / $0.0820 Buy Now
DISTI # SP000928940
EBV Elektronik Trans MOSFET N-CH 30V 2.3A 3-Pin SOT-23 T/R (Alt: SP000928940) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days EBV - 2634000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 2106000
  • 3,000 $0.0935
  • 2,106,000 $0.0866
$0.0866 / $0.0935 Buy Now

CAD Models for BSS306NH6327XTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSS306NH6327XTSA1 by Infineon Technologies AG

BSS306NH6327XTSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
2.3 A
Drain-source On Resistance-Max
0.057 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
17 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. BSS306NH6327XTSA1
    Infineon Technologies AG
    Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BSS306NH6327XTSA1

This table gives cross-reference parts and alternative options found for BSS306NH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS306NH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSS306N Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS306NH6327XTSA1 vs BSS306N
BSS306NH6327 Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS306NH6327XTSA1 vs BSS306NH6327
BSS306NL6327HTSA1 Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS306NH6327XTSA1 vs BSS306NL6327HTSA1
Part Number Description Manufacturer Compare
BS107RLRE 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi BSS306NH6327XTSA1 vs BS107RLRE
VN1310N3P001 Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc BSS306NH6327XTSA1 vs VN1310N3P001
UZVN3310FTC Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Diodes Incorporated BSS306NH6327XTSA1 vs UZVN3310FTC
MMBF5103S62Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB Texas Instruments BSS306NH6327XTSA1 vs MMBF5103S62Z
TN0624N3 Small Signal Field-Effect Transistor, 0.4A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc BSS306NH6327XTSA1 vs TN0624N3
RUE003N02TL Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3, 3 PIN ROHM Semiconductor BSS306NH6327XTSA1 vs RUE003N02TL
2N7002KA Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN KEC BSS306NH6327XTSA1 vs 2N7002KA
2N7002-T1-E3 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN Vishay Intertechnologies BSS306NH6327XTSA1 vs 2N7002-T1-E3
PN4857 N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments BSS306NH6327XTSA1 vs PN4857
MPF4858 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 Motorola Semiconductor Products BSS306NH6327XTSA1 vs MPF4858

Related Parts for BSS306NH6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS306NH6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS306NH6327XTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BSS306NH6327XTSA1 would you like to use for your alert(s)?
  • Please alert me when BSS306NH6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSS306NH6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS306NH6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSS306NH6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS306NH6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS306NH6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: