Part Details for BSS84-13 by Diodes Incorporated
Overview of BSS84-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS84-13
BSS84-13 CAD Models
BSS84-13 Part Data Attributes
|
BSS84-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSS84-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS84-13
This table gives cross-reference parts and alternative options found for BSS84-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84T/R | Small Signal Field-Effect Transistor | Nexperia | BSS84-13 vs BSS84T/R |
BVSS84LT1G | Single P-Channel Logic Level Power MOSFET -50V -130mA 10Ω Automotive version of the BSS84L., SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BSS84-13 vs BVSS84LT1G |
BSS84 | Small Signal Field-Effect Transistor | Nexperia | BSS84-13 vs BSS84 |
SBSS84LT1 | 130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BSS84-13 vs SBSS84LT1 |
933946360215 | Small Signal Field-Effect Transistor | Nexperia | BSS84-13 vs 933946360215 |
BSS84 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSS84-13 vs BSS84 |
BSS84-T | Small Signal Field-Effect Transistor | Nexperia | BSS84-13 vs BSS84-T |
BSS84TA | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS84-13 vs BSS84TA |
BSS84-G | Small Signal Field-Effect Transistor | onsemi | BSS84-13 vs BSS84-G |
BSS84T/R | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | BSS84-13 vs BSS84T/R |