-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8200
|
Newark | Bss Family Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BSS84-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 2229000 |
|
$0.0180 | Buy Now |
DISTI #
12T1443
|
Newark | Mosfet, p Channel,50V,0.13A, sot23-3, Channel Type:P Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:130Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Diodes Inc. BSS84-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38909 |
|
$0.0530 / $0.2430 | Buy Now |
DISTI #
86AK4568
|
Newark | Mosfet, P-Ch, 50V, 0.13A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BSS84-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
BSS84-FDICT-ND
|
DigiKey | MOSFET P-CH 50V 130MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
449902 In Stock |
|
$0.0242 / $0.2400 | Buy Now |
DISTI #
BSS84-7-F
|
Avnet Americas | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2229000 |
|
$0.0150 / $0.0177 | Buy Now |
DISTI #
BSS84-7-F
|
Avnet Americas | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 396000 Factory Stock |
|
RFQ | |
DISTI #
621-BSS84-F
|
Mouser Electronics | MOSFET 50V 300mW RoHS: Compliant | 823136 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
A63:0959_13586074
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2409 | Asia - 549000 |
|
$0.0207 / $0.0243 | Buy Now |
DISTI #
V36:1790_06691864
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2317 | Americas - 360000 |
|
$0.0227 / $0.0261 | Buy Now |
DISTI #
V72:2272_06691864
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1102 |
|
$0.0313 / $0.1952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy