Part Details for BSS84A-TP by Micro Commercial Components
Overview of BSS84A-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS84A-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0417 | Buy Now |
DISTI #
833-BSS84A-TP
|
Mouser Electronics | MOSFET P-Ch -60V 30V 225mW -0.17A 0.68A RoHS: Compliant | 0 |
|
$0.0380 / $0.0410 | Order Now |
|
Future Electronics | MOSFET P-Ch -60V 30V 225mW -0.17A 0.68A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0433 | Buy Now |
DISTI #
BSS84A-TP
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.17A, Idm: -0.68A, 0.225W Min Qty: 10 | 1735 |
|
$0.0322 / $0.0800 | Buy Now |
|
LCSC | 60V 170mA 810V100mA 225mW 2V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 120 |
|
$0.0201 / $0.0374 | Buy Now |
Part Details for BSS84A-TP
BSS84A-TP CAD Models
BSS84A-TP Part Data Attributes:
|
BSS84A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS84A-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.17 A | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |