-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS84AKV - 50 V, 170 mA dual P-channel Trench MOSFET@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5963
|
Newark | Mosfet, Dual P-Ch, 50V, 0.17A, Sot-666 Rohs Compliant: Yes |Nexperia BSS84AKV,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$0.1150 / $0.5000 | Buy Now |
DISTI #
1727-1265-1-ND
|
DigiKey | MOSFET 2P-CH 50V 0.17A SOT666 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48515 In Stock |
|
$0.0568 / $0.4700 | Buy Now |
DISTI #
BSS84AKV,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 50V 170mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: BSS84AKV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0641 | Buy Now |
DISTI #
771-BSS84AKV115
|
Mouser Electronics | MOSFET NRND for Automotive Applications BSS84AKV/SOT666/SOT6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Dual P-Channel 50 V 7.5 Ohm 170 mA SMT TrenchMOS FET - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0599 / $0.0654 | Buy Now |
|
Future Electronics | Dual P-Channel 50 V 7.5 Ohm 170 mA SMT TrenchMOS FET - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0599 / $0.0661 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.17A I(D), 50V, 2-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 355 |
|
$0.0988 / $0.1580 | Buy Now |
DISTI #
BSS84AKV,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 50V 170mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: BSS84AKV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0641 | Buy Now |
DISTI #
BSS84AKV.115
|
TME | Transistor: P-MOSFET x2, unipolar, -50V, -110mA, Idm: -0.7A, 500mW Min Qty: 5 | 0 |
|
$0.0780 / $0.1730 | RFQ |
DISTI #
BSS84AKV,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 50V 170mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: BSS84AKV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84AKV,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS84AKV,115
Nexperia
BSS84AKV - 50 V, 170 mA dual P-channel Trench MOSFET@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 8.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |