Part Details for BSS87-T by NXP Semiconductors
Overview of BSS87-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS87-T
BSS87-T CAD Models
BSS87-T Part Data Attributes
|
BSS87-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSS87-T
NXP Semiconductors
TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS87-T
This table gives cross-reference parts and alternative options found for BSS87-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS87-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS87T/R | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SMD, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS87-T vs BSS87T/R |
BSS87 | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS87-T vs BSS87 |
BSS87 | Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA | Nexperia | BSS87-T vs BSS87 |
BSS87,115 | BSS87 - 200 V, N-channel vertical D-MOS transistor@en-us SOT-89 3-Pin | Nexperia | BSS87-T vs BSS87,115 |