Part Details for BSS87TRL by NXP Semiconductors
Overview of BSS87TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS87TRL
BSS87TRL CAD Models
BSS87TRL Part Data Attributes
|
BSS87TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSS87TRL
NXP Semiconductors
TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS87TRL
This table gives cross-reference parts and alternative options found for BSS87TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS87TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS87-T | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, FET General Purpose Small Signal | NXP Semiconductors | BSS87TRL vs BSS87-T |
BSS87T/R | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SMD, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS87TRL vs BSS87T/R |
BSS87 | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS87TRL vs BSS87 |
BSS87 | Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA | Nexperia | BSS87TRL vs BSS87 |
BSS87,115 | BSS87 - 200 V, N-channel vertical D-MOS transistor@en-us SOT-89 3-Pin | Nexperia | BSS87TRL vs BSS87,115 |