Part Details for BST62TRL13 by YAGEO Corporation
Overview of BST62TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BST62TRL13
BST62TRL13 CAD Models
BST62TRL13 Part Data Attributes:
|
BST62TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BST62TRL13
YAGEO Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.3 V |
Alternate Parts for BST62TRL13
This table gives cross-reference parts and alternative options found for BST62TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST62TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST62,115 | BST62 - PNP Darlington transistor@en-us SOT-89 3-Pin | Nexperia | BST62TRL13 vs BST62,115 |
BST62TRL | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BST62TRL13 vs BST62TRL |
BST62-TAPE-13 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BST62TRL13 vs BST62-TAPE-13 |
BST62T/R | Small Signal Bipolar Transistor | Nexperia | BST62TRL13 vs BST62T/R |
BST62-TAPE-7 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BST62TRL13 vs BST62-TAPE-7 |
BST62TRL | TRANSISTOR 1000 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST62TRL13 vs BST62TRL |
933644300115 | Small Signal Bipolar Transistor | Nexperia | BST62TRL13 vs 933644300115 |
BST62,115 | BST60; BST61; BST62 - PNP Darlington transistors SOT-89 3-Pin | NXP Semiconductors | BST62TRL13 vs BST62,115 |