Part Details for BSW-103-04-L-D-S by Samtec Inc
Overview of BSW-103-04-L-D-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSW-103-04-L-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSW-103-04-L-D-S
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BSW-103-04-L-D-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-BSW10304LDS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$0.8230 / $1.6700 | Order Now |
|
Onlinecomponents.com | .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$0.8610 / $2.6000 | Buy Now |
DISTI #
000000000003849744
|
Sager | Board to Board & Mezzanine Connectors .100 Bottom Entry Socket Strip | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
Buy Now | |
|
Master Electronics | .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$0.8610 / $2.6000 | Buy Now |
Part Details for BSW-103-04-L-D-S
BSW-103-04-L-D-S CAD Models
BSW-103-04-L-D-S Part Data Attributes
|
BSW-103-04-L-D-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSW-103-04-L-D-S
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.4 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.81 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for BSW-103-04-L-D-S
This table gives cross-reference parts and alternative options found for BSW-103-04-L-D-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSW-103-04-L-D-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71998-303(H)LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | BSW-103-04-L-D-S vs 71998-303(H)LF |
SSM-103-L-DV-BE-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BSW-103-04-L-D-S vs SSM-103-L-DV-BE-TR |
MMS-103-01-L-DD | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BSW-103-04-L-D-S vs MMS-103-01-L-DD |
95242-403BLF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | BSW-103-04-L-D-S vs 95242-403BLF |
SSW-103-06-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | BSW-103-04-L-D-S vs SSW-103-06-L-D |
92082-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | BSW-103-04-L-D-S vs 92082-106 |
95242-403ALF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | BSW-103-04-L-D-S vs 95242-403ALF |
76344-403 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | BSW-103-04-L-D-S vs 76344-403 |
SSW-103-02-SM-D-RA | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | BSW-103-04-L-D-S vs SSW-103-02-SM-D-RA |
87688-306 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | BSW-103-04-L-D-S vs 87688-306 |