Part Details for BSW-108-04-L-S by Samtec Inc
Overview of BSW-108-04-L-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for BSW-108-04-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSW-108-04-L-S-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
752 In Stock |
|
$1.2343 / $3.1200 | Buy Now |
DISTI #
BSW-108-04-L-S
|
Avnet Americas | Conn Bottom Mount Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BSW-108-04-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-BSW10804LS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" Bottom Entry Socket Strip RoHS: Compliant | 186 |
|
$0.4500 / $2.1000 | Buy Now |
|
Onlinecomponents.com | .100" Bottom Entry Socket Strip RoHS: Compliant |
1007 In Stock |
|
$0.6660 / $1.7760 | Buy Now |
DISTI #
000000000003168900
|
Sager | Board to Board & Mezzanine Connectors .100 Bottom Entry Socket Strip Min Qty: 1 | 0 |
|
$0.8700 / $2.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 29467 |
|
RFQ | |
DISTI #
BSW-108-04-L-S
|
Avnet Abacus | (Alt: BSW-108-04-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701001415627
|
Chip1Stop | .100 RoHS: Compliant | 3038 |
|
$1.4600 / $2.1000 | Buy Now |
|
Master Electronics | .100" Bottom Entry Socket Strip RoHS: Compliant |
1007 In Stock |
|
$0.6660 / $1.7760 | Buy Now |
DISTI #
5cd8d532cd7c1c4c38216e99
|
Samtec | .100" Bottom Entry Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4500 / $2.1000 | Buy Now |
Part Details for BSW-108-04-L-S
BSW-108-04-L-S CAD Models
BSW-108-04-L-S Part Data Attributes
|
BSW-108-04-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSW-108-04-L-S
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.82 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BSW-108-04-L-S
This table gives cross-reference parts and alternative options found for BSW-108-04-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSW-108-04-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-L-S-800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSW-108-04-L-S vs ESQT-108-02-L-S-800 |
D01-96708T6 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | BSW-108-04-L-S vs D01-96708T6 |
ESQ-108-34-H-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | BSW-108-04-L-S vs ESQ-108-34-H-S |
HCSS-08-S-12.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | BSW-108-04-L-S vs HCSS-08-S-12.00-01 |
ESQT-108-03-L-S-309 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | BSW-108-04-L-S vs ESQT-108-03-L-S-309 |
HCSS-08-S-19.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | BSW-108-04-L-S vs HCSS-08-S-19.00-01 |
D01-9670801 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | BSW-108-04-L-S vs D01-9670801 |
FCN-723J008/1M | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | BSW-108-04-L-S vs FCN-723J008/1M |
ESQT-108-02-F-S-740 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSW-108-04-L-S vs ESQT-108-02-F-S-740 |
BSW-108-24-L-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSW-108-04-L-S vs BSW-108-24-L-S |