Part Details for BSZ520N15NS3GXT by Infineon Technologies AG
Overview of BSZ520N15NS3GXT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSZ520N15NS3GXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSZ520N15NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 150V 21A 8-Pin TSDSON EP - Tape and Reel (Alt: BSZ520N15NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S322000166828
|
Chip1Stop | Trans MOSFET N-CH 150V 21A 8-Pin TSDSON EP T/R RoHS: Compliant pbFree: Yes | 15010 |
|
$0.4310 / $0.4380 | Buy Now |
Part Details for BSZ520N15NS3GXT
BSZ520N15NS3GXT CAD Models
BSZ520N15NS3GXT Part Data Attributes
|
BSZ520N15NS3GXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ520N15NS3GXT
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSDSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSZ520N15NS3GXT
This table gives cross-reference parts and alternative options found for BSZ520N15NS3GXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ520N15NS3GXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD530N15N3GATMA1 | Power Field-Effect Transistor, 21A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | BSZ520N15NS3GXT vs IPD530N15N3GATMA1 |
BSC520N15NS3GATMA1 | Power Field-Effect Transistor, 21A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSZ520N15NS3GXT vs BSC520N15NS3GATMA1 |