Part Details for BT-J-123AL by Daniels Manufacturing Corporation (DMC)
Results Overview of BT-J-123AL by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 57202-F51-23ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical | |
| 57202-G51-23ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for BT-J-123AL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AM5478
|
Newark | Jam Nut Socket, Aluminum |Daniels BT-J-123AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.3700 / $233.1600 | Buy Now |
|
DISTI #
654-BT-J-123AL
|
Mouser Electronics | Other Tools JAM NUT SOCKET, ALUMINUM | 0 |
|
$212.0200 / $246.2500 | Order Now |
|
DISTI #
BT-J-123AL
|
PEI Genesis | JAM NUT SOCKET ALUMINUM | 0 |
|
Buy Now |