Part Details for BT137-600 by NXP Semiconductors
Results Overview of BT137-600 by NXP Semiconductors
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT137-600 Information
BT137-600 by NXP Semiconductors is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT137-600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85970599
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1501 | Americas - 17900 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85969997
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1201 | Americas - 3040 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85965951
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1401 | Americas - 2640 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85966812
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1101 | Americas - 2100 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85970329
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85966848
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 | Americas - 1435 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85970599
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1501 | Americas - 17900 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85969997
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1201 | Americas - 3040 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85965951
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1401 | Americas - 2640 |
|
$0.2526 / $0.3383 | Buy Now |
|
DISTI #
85966812
|
Verical | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Min Qty: 1109 Package Multiple: 1 Date Code: 1101 | Americas - 2100 |
|
$0.2526 / $0.3383 | Buy Now |
US Tariff Estimator: BT137-600 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BT137-600
BT137-600 Part Data Attributes
|
|
BT137-600
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137-600
NXP Semiconductors
600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic, Sc-46, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Sensitive Gate | |
| Case Connection | Main Terminal 2 | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 100 V/Us | |
| DC Gate Trigger Current-Max | 35 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 20 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.5 Ma | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 8 A | |
| Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |
Alternate Parts for BT137-600
This table gives cross-reference parts and alternative options found for BT137-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BT137-600E,127 | NXP Semiconductors | Check for Price | BT137-600E | BT137-600 vs BT137-600E,127 |
| 2N6344G | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | BT137-600 vs 2N6344G |
| 2N6347 | Motorola Mobility LLC | Check for Price | 400V, 8A, TRIAC, TO-220AB | BT137-600 vs 2N6347 |
| MAC9D | Motorola Mobility LLC | Check for Price | 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | BT137-600 vs MAC9D |
| 933522890127 | NXP Semiconductors | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | BT137-600 vs 933522890127 |
| 934039040127 | NXP Semiconductors | Check for Price | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | BT137-600 vs 934039040127 |
| 933529920127 | NXP Semiconductors | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | BT137-600 vs 933529920127 |
| BTA208-600B,127 | NXP Semiconductors | Check for Price | BTA208-600B | BT137-600 vs BTA208-600B,127 |
| MAC218A8 | Motorola Mobility LLC | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | BT137-600 vs MAC218A8 |
| BT137-600G | NXP Semiconductors | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | BT137-600 vs BT137-600G |
BT137-600 Frequently Asked Questions (FAQ)
-
The BT137-600 can handle surge currents up to 400A for 10ms, making it suitable for applications with high inrush currents.
-
To ensure the thyristor is fully turned off, a negative gate current of at least 100mA is recommended during the negative half-cycle.
-
The recommended gate resistor value is between 1kΩ to 10kΩ, depending on the specific application and gate drive circuitry.
-
Yes, the BT137-600 can be used in series or parallel configurations to increase the voltage or current handling capability, but careful consideration must be given to the gate drive circuitry and thermal management.
-
The BT137-600 has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.