Part Details for BT137B-500F by NXP Semiconductors
Overview of BT137B-500F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT137B-500F
BT137B-500F CAD Models
BT137B-500F Part Data Attributes:
|
BT137B-500F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137B-500F
NXP Semiconductors
TRIAC, 500 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263, PLASTIC, SOT-404, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-263 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137B-500F
This table gives cross-reference parts and alternative options found for BT137B-500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137B-500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934047780118 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-500F vs 934047780118 |
BT137B-500 | TRIAC, 500 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | BT137B-500F vs BT137B-500 |
BT137B-600F | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT137B-500F vs BT137B-600F |
BT137B-600T/R | TRIAC, 600 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BT137B-500F vs BT137B-600T/R |
BT137B-600F/T3 | TRIAC, 600 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-500F vs BT137B-600F/T3 |
USM6J48 | TRIAC, 600 V, 6 A, TRIAC, TO-220SM, 3 PIN | Toshiba America Electronic Components | BT137B-500F vs USM6J48 |
USM6G48 | TRIAC, 400 V, 6 A, TRIAC, TO-220SM, 3 PIN | Toshiba America Electronic Components | BT137B-500F vs USM6G48 |
USM6J48A | TRIAC, 600 V, 6 A, TRIAC, TO-220SM, 3 PIN | Toshiba America Electronic Components | BT137B-500F vs USM6J48A |
Q6010N4 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Littelfuse Inc | BT137B-500F vs Q6010N4 |
BT137B-600F | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-500F vs BT137B-600F |