Part Details for BT137B-800D by Luguang Electronic Technology Co Ltd
Results Overview of BT137B-800D by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT137B-800D Information
BT137B-800D by Luguang Electronic Technology Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800DK3030184HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x5Pin, G/F, LCP, 8.1mm*2.5mm*3.1mm, Removed#4Pos, Color-Black, Bag | |
| G800DQ304018THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x4Pin, Full G/F, LCP, 6.0mm*2.5mm*2.3mm, Color-Black, T&R W/CAP | |
| G800DT303018THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x5Pin, G/F, LCP, 6.0mm*2.5mm*3.0mm, T&R W/CAP, With Special Stand-off |
Price & Stock for BT137B-800D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BT137B-800D-LGE
|
TME | Triac, 800V, 8A, TO263, Igt: 5mA, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$0.2140 / $0.8180 | RFQ |