Part Details for BT137S-800E,118 by WeEn Semiconductor Co Ltd
Results Overview of BT137S-800E,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT137S-800E,118 Information
BT137S-800E,118 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT137S-800E,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BT137S-800E,118-ND
|
DigiKey | TRIAC SENS GATE 800V 8A DPAK Min Qty: 7500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2475 | Buy Now |
|
DISTI #
BT137S-800E,118
|
Avnet Americas | Thyristor TRIAC 800V 71A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT137S-800E,118) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2250 / $0.2394 | Buy Now |
|
DISTI #
771-BT137S-800E118
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 8356 |
|
$0.2470 / $1.2100 | Buy Now |
|
DISTI #
BT137S-800E.118
|
TME | Triac, 800V, 8A, DPAK, Igt: 10/25mA, Ifsm: 65A, 4Q, sensitive gate Min Qty: 1 | 247 |
|
$0.2440 / $0.7800 | Buy Now |
|
DISTI #
BT137S-800E,118
|
Avnet Silica | Thyristor TRIAC 800V 71A 3Pin2Tab DPAK TR (Alt: BT137S-800E,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
DISTI #
BT137S-800E,118
|
EBV Elektronik | Thyristor TRIAC 800V 71A 3Pin2Tab DPAK TR (Alt: BT137S-800E,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: BT137S-800E,118 by WeEn Semiconductor Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BT137S-800E,118
BT137S-800E,118 Part Data Attributes
|
|
BT137S-800E,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137S-800E,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Sc-63, To-252, Dpak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Sensitive Gate | |
| Case Connection | Main Terminal 2 | |
| Configuration | Single | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| RMS On-state Current-Max | 8 A | |
| Reference Standard | Iec-60134 | |
| Repetitive Peak Off-state Voltage | 800 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |
Alternate Parts for BT137S-800E,118
This table gives cross-reference parts and alternative options found for BT137S-800E,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137S-800E,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BT137S-800E | NXP Semiconductors | Check for Price | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137S-800E,118 vs BT137S-800E |
| BT137S-800E-T | NXP Semiconductors | Check for Price | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137S-800E,118 vs BT137S-800E-T |
| BT137S-800E/T3 | NXP Semiconductors | Check for Price | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137S-800E,118 vs BT137S-800E/T3 |
| BT137M-800E-T | NXP Semiconductors | Check for Price | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252 | BT137S-800E,118 vs BT137M-800E-T |
| BT137S-800E | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 | BT137S-800E,118 vs BT137S-800E |
BT137S-800E,118 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BT137S-800E,118 is -40°C to 125°C.
-
To ensure reliability, it is recommended to derate the device's power dissipation according to the ambient temperature, and to use a heat sink if necessary.
-
The maximum allowable voltage for the BT137S-800E,118 is 800V, as indicated in the part number.
-
Yes, the BT137S-800E,118 can be used in high-frequency applications up to 100 kHz, but the user should ensure that the device is properly snubbed to prevent ringing and oscillations.
-
To protect the BT137S-800E,118 from EOS, it is recommended to use a voltage clamp or a transient voltage suppressor (TVS) in parallel with the device, and to ensure that the device is properly soldered and handled to prevent mechanical stress.