Part Details for BT139F-500F by NXP Semiconductors
Overview of BT139F-500F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT139F-500F
BT139F-500F CAD Models
BT139F-500F Part Data Attributes
|
BT139F-500F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT139F-500F
NXP Semiconductors
500V, 16A, TRIAC, PLASTIC, FULL PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BT139F-500F
This table gives cross-reference parts and alternative options found for BT139F-500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139F-500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934039930127 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT139F-500F vs 934039930127 |
BT139X-600F | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT139F-500F vs BT139X-600F |
BT139X-600,127 | BT139X-600 | NXP Semiconductors | BT139F-500F vs BT139X-600,127 |
BTA216X-600B | 600V, 16A, SNUBBERLESS TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BT139F-500F vs BTA216X-600B |
BTA216X-600B,127 | BTA216X-600B | NXP Semiconductors | BT139F-500F vs BTA216X-600B,127 |
BT139X-500F | 500V, 16A, TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BT139F-500F vs BT139X-500F |
BT139X-600 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT139F-500F vs BT139X-600 |
BT139X-600G | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT139F-500F vs BT139X-600G |
934038500127 | 600V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT139F-500F vs 934038500127 |
934038200127 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT139F-500F vs 934038200127 |