Part Details for BT145-800R by NXP Semiconductors
Overview of BT145-800R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT145-800R
BT145-800R CAD Models
BT145-800R Part Data Attributes:
|
BT145-800R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT145-800R
NXP Semiconductors
Silicon Controlled Rectifier, 25 A, 800 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT145-800R
This table gives cross-reference parts and alternative options found for BT145-800R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT145-800R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6509G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BT145-800R vs 2N6509G |
2N6509G | Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BT145-800R vs 2N6509G |
2N6509 | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Advanced Semiconductor Inc | BT145-800R vs 2N6509 |
S8025RTP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | BT145-800R vs S8025RTP |
2N6509 | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | BT145-800R vs 2N6509 |
MCR25N | 25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | BT145-800R vs MCR25N |
2N6509 | 25A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | BT145-800R vs 2N6509 |
2N6509 | 25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | BT145-800R vs 2N6509 |