Part Details for BT150-500R,127 by NXP Semiconductors
Overview of BT150-500R,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT | |
AD7367BRUZ-500RL7 | Analog Devices | 12/14 bit dual/single bip simu | |
AD7991YRJZ-1500RL7 | Analog Devices | 12-BIT 4-CHANNEL I2C ADC IN SO |
Price & Stock for BT150-500R,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT150-500R,127
|
Avnet Americas | Thyristor SCR 500V 38A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT150-500R,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2235 / $0.2435 | Buy Now |
|
Rochester Electronics | WeEn - BT150-500R - Silicon Controlled Rectifier - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 158095 |
|
$0.2355 / $0.2771 | Buy Now |
Part Details for BT150-500R,127
BT150-500R,127 CAD Models
BT150-500R,127 Part Data Attributes
|
BT150-500R,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT150-500R,127
NXP Semiconductors
BT150-500R
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NXP | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT150-500R,127
This table gives cross-reference parts and alternative options found for BT150-500R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT150-500R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6003LS2 | Silicon Controlled Rectifier, 3A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | Littelfuse Inc | BT150-500R,127 vs S6003LS2 |
BT150-500R | Silicon Controlled Rectifier, 4 A, 500 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT150-500R,127 vs BT150-500R |
BT150S-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150-500R,127 vs BT150S-600R |
BT150-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT150-500R,127 vs BT150-600R |
BT150S-600R,118 | BT150S-600R | NXP Semiconductors | BT150-500R,127 vs BT150S-600R,118 |
BT150S-800RT/R | Silicon Controlled Rectifier, 4 A, 800 V, SCR | NXP Semiconductors | BT150-500R,127 vs BT150S-800RT/R |
934048900118 | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC, SMD, SC-63, DPAK-3 | NXP Semiconductors | BT150-500R,127 vs 934048900118 |
BT150S-600R,118 | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BT150-500R,127 vs BT150S-600R,118 |
BT150M-500R | Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150-500R,127 vs BT150M-500R |
BT150M-800R | Silicon Controlled Rectifier, 4 A, 800 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150-500R,127 vs BT150M-800R |