Part Details for MCR106-8G by onsemi
Overview of MCR106-8G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR106-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 600 V 4 A Through Hole Sensitive Gate SCR - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.2700 / $0.3300 | Buy Now |
|
Future Electronics | 600 V 4 A Through Hole Sensitive Gate SCR - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.2700 / $0.3300 | Buy Now |
Part Details for MCR106-8G
MCR106-8G CAD Models
MCR106-8G Part Data Attributes:
|
MCR106-8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR106-8G
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225AA | |
Package Description | LEAD FREE, CASE 077-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2550 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR106-8G
This table gives cross-reference parts and alternative options found for MCR106-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR106-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | MCR106-8G vs T106M1 |
MCR106-8 | 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | MCR106-8G vs MCR106-8 |
C106MG | Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX | onsemi | MCR106-8G vs C106MG |
C106M1G | Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX | onsemi | MCR106-8G vs C106M1G |
C106M1 | 4A, 600V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | MCR106-8G vs C106M1 |
C106M1G | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | MCR106-8G vs C106M1G |
T106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Teccor | MCR106-8G vs T106M1 |
MCR106-8 | 4A, 600V, SCR, TO-225AA, CASE 077-09, 3 PIN | onsemi | MCR106-8G vs MCR106-8 |
C106E1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | MCR106-8G vs C106E1 |
C106M | 4A, 600V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | MCR106-8G vs C106M |