Part Details for BT151-650LTNQ by WeEn Semiconductor Co Ltd
Results Overview of BT151-650LTNQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT151-650LTNQ Information
BT151-650LTNQ by WeEn Semiconductor Co Ltd is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT151-650LTNQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1740-BT151-650LTNQ-ND
|
DigiKey | SCR 650V 12A TO-220AB Min Qty: 1 Lead time: 22 Weeks Container: Tube |
8742 In Stock |
|
$0.2365 / $1.0200 | Buy Now |
|
DISTI #
BT151-650LTNQ
|
Avnet Americas | - Rail/Tube (Alt: BT151-650LTNQ) COO: China RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2212 / $0.2257 | Buy Now |
|
DISTI #
771-BT151-650LTNQ
|
Mouser Electronics | SCRs Planar Passivated SCR RoHS: Compliant | 0 |
|
$0.2240 / $1.0400 | Order Now |
|
DISTI #
BT151-650LTNQ
|
Avnet Silica | (Alt: BT151-650LTNQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |