Part Details for BT151Y-650LTFQ by WeEn Semiconductor Co Ltd
Results Overview of BT151Y-650LTFQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT151Y-650LTFQ Information
BT151Y-650LTFQ by WeEn Semiconductor Co Ltd is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT151Y-650LTFQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AK5797
|
Newark | Thyristor, 650V, 12A, Iito-220 Rohs Compliant: No |Ween Semiconductors BT151Y-650LTFQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 967 |
|
$0.3850 / $1.2500 | Buy Now |
|
DISTI #
1740-BT151Y-650LTFQ-ND
|
DigiKey | SCR 650V 12A TO-220AB Min Qty: 1 Lead time: 22 Weeks Container: Tube |
5972 In Stock |
|
$0.2666 / $1.1300 | Buy Now |
|
DISTI #
BT151Y-650LTFQ
|
Avnet Americas | - Rail/Tube (Alt: BT151Y-650LTFQ) COO: China Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2586 / $0.2714 | Buy Now |
|
DISTI #
771-BT151Y-650LTFQ
|
Mouser Electronics | Rectifiers BT151Y-650LTF/SIL3P/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.2550 / $0.2660 | Order Now |
Part Details for BT151Y-650LTFQ
BT151Y-650LTFQ CAD Models
BT151Y-650LTFQ Part Data Attributes
BT151Y-650LTFQ Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BT151Y-650LTFQ is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
Proper cooling is crucial for the BT151Y-650LTFQ. Ensure good thermal contact between the device and a heat sink, and consider using a thermal interface material (TIM) to reduce thermal resistance. The heat sink should be designed to dissipate the maximum expected power loss, taking into account the device's power rating and operating conditions.
-
While the datasheet specifies a maximum repetitive peak voltage (VDRM) of 650V, the device can withstand voltage transients up to 1.5 times the VDRM rating for a short duration (typically <1ms). However, it's essential to consult the manufacturer or a qualified engineer to determine the specific voltage transient requirements for your application.
-
The BT151Y-650LTFQ is primarily designed for low-frequency switching applications (up to 400Hz). While it may be possible to use it in high-frequency applications, the device's performance and reliability may degrade due to increased switching losses and thermal stress. Consult the manufacturer or a qualified engineer to determine the feasibility of using this device in your high-frequency application.
-
To protect the BT151Y-650LTFQ from EOS and ESD, follow proper handling and storage procedures, such as using anti-static packaging and wrist straps. In the circuit design, consider adding protective components like transient voltage suppressors (TVS) and resistors to limit voltage surges and spikes.