BT169D-L
Description: Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN

Overview of BT169D-L by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense

CAD Models for BT169D-L by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT169D-L by WeEn Semiconductor Co Ltd

BT169D-L
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.05 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. BT169D-L
    WeEn Semiconductor Co Ltd
    Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN
    VS

Alternate Parts for BT169D-L

This table gives cross-reference parts and alternative options found for BT169D-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169D-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC103D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc BT169D-L vs EC103D
2N5063 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-92 Semitronics Corp BT169D-L vs 2N5063
2N5062 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC BT169D-L vs 2N5062
CS92D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, Central Semiconductor Corp BT169D-L vs CS92D
NCR169DG 0.8A, 400V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN onsemi BT169D-L vs NCR169DG
P0102AA 0.8A, 100V, SCR, TO-92 STMicroelectronics BT169D-L vs P0102AA
EC103D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor BT169D-L vs EC103D
BT169D,112 BT169D NXP Semiconductors BT169D-L vs BT169D,112
EC103A Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 1 Element, TO-92 Loras Industries Inc BT169D-L vs EC103A
TIC46 0.6A, 100V, SCR Texas Instruments BT169D-L vs TIC46
Part Number Description Manufacturer Compare
EC103D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor BT169D-L vs EC103D
BT169G,126 BT169G NXP Semiconductors BT169D-L vs BT169G,126
EC103B1 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor BT169D-L vs EC103B1
BT149G Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN NXP Semiconductors BT169D-L vs BT149G
2N886 Silicon Controlled Rectifier, 0.55A I(T)RMS, 350mA I(T), 60V V(DRM), 1 Element, TO-18, TO-18, 3 PIN Semicoa Semiconductors BT169D-L vs 2N886
TCR22-4 Silicon Controlled Rectifier, 1A I(T)RMS, 1500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92. 3 PIN Littelfuse Inc BT169D-L vs TCR22-4
CR05AS-4 Silicon Controlled Rectifier, 0.79A I(T)RMS, 500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, SOT-89, 3 PIN Mitsubishi Electric BT169D-L vs CR05AS-4
EC103BRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor BT169D-L vs EC103BRP
CR02AM-8 0.47A, 400V, SCR, TO-92, SC-43A, 3 PIN Renesas Electronics Corporation BT169D-L vs CR02AM-8
BT149BAMO Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN NXP Semiconductors BT169D-L vs BT149BAMO

Related Parts for BT169D-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT169D-L by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT169D-L by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of BT169D-L would you like to use for your alert(s)?
  • Please alert me when BT169D-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT169D-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT169D-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT169D-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT169D-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT169D-L by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: