Part Details for BT169D,112 by NXP Semiconductors
Overview of BT169D,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BT169D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WeEn - BT169D - Silicon Controlled Rectifier - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 2037 |
|
$0.0554 / $0.0652 | Buy Now |
Part Details for BT169D,112
BT169D,112 CAD Models
BT169D,112 Part Data Attributes
|
BT169D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169D,112
NXP Semiconductors
BT169D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92 VARIANT, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 0.0005 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for BT169D,112
This table gives cross-reference parts and alternative options found for BT169D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0102AA | 0.8A, 100V, SCR, TO-92 | STMicroelectronics | BT169D,112 vs P0102AA |
BT169D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT169D,112 vs BT169D |
933829190112 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D,112 vs 933829190112 |
MCR100-6ZL1 | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D,112 vs MCR100-6ZL1 |
TIC62 | 0.8A, 100V, SCR, TO-92 | Texas Instruments | BT169D,112 vs TIC62 |
2N5062RLRA | 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D,112 vs 2N5062RLRA |
BT169D-L | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT169D,112 vs BT169D-L |
BT169D | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D,112 vs BT169D |
NCR169DRLRAG | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169D,112 vs NCR169DRLRAG |
MCR100-3RL | 0.8A, 100V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D,112 vs MCR100-3RL |