Part Details for BT169D by NXP Semiconductors
Overview of BT169D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BT169D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SCR Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 RoHS: Compliant | Europe - 2482 |
|
RFQ | |
|
Win Source Electronics | Thyristor logic level / Sensitive Gate Trigger Diode | 582083 |
|
$0.0450 / $0.0570 | Buy Now |
Part Details for BT169D
BT169D CAD Models
BT169D Part Data Attributes
|
BT169D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169D
NXP Semiconductors
Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92 VARIANT, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 0.0005 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for BT169D
This table gives cross-reference parts and alternative options found for BT169D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0102AA | 0.8A, 100V, SCR, TO-92 | STMicroelectronics | BT169D vs P0102AA |
BT169D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT169D vs BT169D |
933829190112 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D vs 933829190112 |
MCR100-6ZL1 | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D vs MCR100-6ZL1 |
TIC62 | 0.8A, 100V, SCR, TO-92 | Texas Instruments | BT169D vs TIC62 |
2N5062RLRA | 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D vs 2N5062RLRA |
BT169D-L | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT169D vs BT169D-L |
NCR169DRLRAG | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169D vs NCR169DRLRAG |
MCR100-3RL | 0.8A, 100V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D vs MCR100-3RL |
MCR100-006 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | BT169D vs MCR100-006 |