Part Details for BT8375EPF by Conexant Systems Inc
Overview of BT8375EPF by Conexant Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BT8375EPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FRAMER/FORMATTER, 80 Pin, Plastic, QFP | 84 |
|
$61.3800 / $79.2000 | Buy Now |
Part Details for BT8375EPF
BT8375EPF CAD Models
BT8375EPF Part Data Attributes
|
BT8375EPF
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT8375EPF
Conexant Systems Inc
Framer, CMOS, PQFP80, METRIC, QFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for BT8375EPF
This table gives cross-reference parts and alternative options found for BT8375EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT8375EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT8375KPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Conexant Systems Inc | BT8375EPF vs BT8375KPF |
BT8375KPF | Framer, PQFP80, | Rockwell Automation | BT8375EPF vs BT8375KPF |
BT8375EPF | Framer, PQFP80, | Rockwell Automation | BT8375EPF vs BT8375EPF |
BT8375KPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Synaptics Incorporated | BT8375EPF vs BT8375KPF |