-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12442-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 10A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2025 In Stock |
|
$0.4669 / $1.2400 | Buy Now |
DISTI #
BTA10-600CWRG
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA10-600CWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4588 / $0.4785 | Buy Now |
DISTI #
511-BTA10-600CW
|
Mouser Electronics | Triacs 10 Amp 600 Volt RoHS: Compliant | 848 |
|
$0.4630 / $1.2200 | Buy Now |
|
STMicroelectronics | 10A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 848 |
|
$0.7400 / $1.2000 | Buy Now |
|
Future Electronics | BTA10 Series 600 V 10 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | BTA10 Series 600 V 10 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | BTA10 Series 600 V 10 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.4950 | Buy Now |
DISTI #
BTA10-600CWRG
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA10-600CWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4588 / $0.4785 | Buy Now |
DISTI #
BTA10-600CWRG
|
TME | Triac, 600V, 10A, TO220ABIns, Igt: 35mA, Snubberless™ Min Qty: 1 | 119 |
|
$0.8100 / $1.6900 | Buy Now |
|
Ameya Holding Limited | Triac, 600V, 10A, TO220ABIns, Igt: 35mA, Snubberless™ | 2873 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA10-600CWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA10-600CWRG
STMicroelectronics
10A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA10-600CWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA10-600CWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR10PM-12 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | BTA10-600CWRG vs BCR10PM-12 |
BCR10PM-12 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | BTA10-600CWRG vs BCR10PM-12 |
MAC4121M | TRIAC, 600V V(DRM), 10A I(T)RMS, CASE 311-02, 3 PIN | Motorola Semiconductor Products | BTA10-600CWRG vs MAC4121M |
BCR10CS-12R | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220S, 3 PIN | Powerex Power Semiconductors | BTA10-600CWRG vs BCR10CS-12R |
BCR10CS-12L | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220S, 3 PIN | Powerex Power Semiconductors | BTA10-600CWRG vs BCR10CS-12L |
MAC4121M | 600V, 10A, TRIAC, CASE 311-02, 3 PIN | Motorola Mobility LLC | BTA10-600CWRG vs MAC4121M |
MAC2108 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA10-600CWRG vs MAC2108 |