Part Details for BTA204S-600E/T3 by NXP Semiconductors
Overview of BTA204S-600E/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for BTA204S-600E/T3
BTA204S-600E/T3 CAD Models
BTA204S-600E/T3 Part Data Attributes
|
BTA204S-600E/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204S-600E/T3
NXP Semiconductors
600V, 4A, TRIAC, TO-252, PLASTIC, SC-63, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 12 mA | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA204S-600E/T3
This table gives cross-reference parts and alternative options found for BTA204S-600E/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204S-600E/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6006DH3 | Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Teccor | BTA204S-600E/T3 vs Q6006DH3 |
BTA204S-600E,118 | BTA204S-600E | NXP Semiconductors | BTA204S-600E/T3 vs BTA204S-600E,118 |
934055309118 | TRIAC, 600V V(DRM), 4A I(T)RMS, | WeEn Semiconductor Co Ltd | BTA204S-600E/T3 vs 934055309118 |
BTA204S-600E | 600V, 4A, TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BTA204S-600E/T3 vs BTA204S-600E |
BCR3AS-12 | TRIAC, 600V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | BTA204S-600E/T3 vs BCR3AS-12 |
BTA204S-600E,118 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, PLASTIC, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BTA204S-600E/T3 vs BTA204S-600E,118 |