-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5894
|
Newark | Triac, 600V, 25A, Top-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:25A, Triac Case Style:Top-3, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:250A, Holding Current Max:75Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTA26-600BWRG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-4170-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 25A TOP3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
553 In Stock |
|
$1.4001 / $3.0000 | Buy Now |
DISTI #
BTA26-600BWRG
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(3+Tab) TOP Insulated Tube - Rail/Tube (Alt: BTA26-600BWRG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$1.2993 / $1.4785 | Buy Now |
DISTI #
511-BTA26-600BW
|
Mouser Electronics | Triacs 25 Amp 600 Volt RoHS: Compliant | 1780 |
|
$1.4800 / $3.1400 | Buy Now |
|
STMicroelectronics | 25A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 1780 |
|
$3.0000 / $3.0800 | Buy Now |
|
Future Electronics | BTA26 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 6150Tube |
|
$3.4200 / $3.7700 | Buy Now |
|
Future Electronics | BTA26 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 900Tube |
|
$2.9100 / $3.2400 | Buy Now |
|
Future Electronics | BTA26 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.9100 / $3.3200 | Buy Now |
|
Quest Components | SNUBBERLESS TRIAC, 600V V(DRM), 25A I(T)RMS | 23 |
|
$20.5396 / $22.8218 | Buy Now |
DISTI #
BTA26-600BWRG
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(3+Tab) TOP Insulated Tube - Rail/Tube (Alt: BTA26-600BWRG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$1.2993 / $1.4785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA26-600BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA26-600BWRG
STMicroelectronics
25A standard and Snubberless™ Triacs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA26-600BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA26-600BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025K6 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218AC, | Loras Industries Inc | BTA26-600BWRG vs Q6025K6 |
Q5025K6 | Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Teccor | BTA26-600BWRG vs Q5025K6 |
Q6025K6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN | Teccor | BTA26-600BWRG vs Q6025K6 |
Q6025K6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, TO-218, 3 PIN | Littelfuse Inc | BTA26-600BWRG vs Q6025K6 |
BTA26-600BW | 600V, 25A, SNUBBERLESS TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | BTA26-600BWRG vs BTA26-600BW |