Part Details for BTA316-600ET,127 by WeEn Semiconductor Co Ltd
Results Overview of BTA316-600ET,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA316-600ET,127 Information
BTA316-600ET,127 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BTA316-600ET,127
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AC5863
|
Newark | Triac, 16A, 600V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):16A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peakrohs Compliant: Yes |Ween Semiconductors BTA316-600ET,127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4627 |
|
$0.5660 / $1.2400 | Buy Now |
|
DISTI #
1740-1130-ND
|
DigiKey | TRIAC SENS GATE 600V 16A TO220AB Min Qty: 1 Lead time: 22 Weeks Container: Tube |
4924 In Stock |
|
$0.4987 / $1.7600 | Buy Now |
|
DISTI #
BTA316-600ET,127
|
Avnet Americas | - Rail/Tube (Alt: BTA316-600ET,127) COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3100 / $0.3543 | Buy Now |
|
DISTI #
771-BTA316600ET127
|
Mouser Electronics | Triacs 600V 16A +150C RoHS: Compliant | 4772 |
|
$0.4080 / $1.0800 | Buy Now |
|
DISTI #
90981290
|
Verical | TRIAC 600V 16A(RMS) 150A 3-Pin(3+Tab) TO-220AB Rail RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 8000 |
|
$0.3182 / $0.3267 | Buy Now |
|
DISTI #
BTA316-600ET.127
|
TME | Triac, 600V, 16A, TO220AB, Igt: 10mA, Ifsm: 140A, 3Q,Hi-Com Min Qty: 1 | 192 |
|
$0.4700 / $1.0200 | Buy Now |
|
DISTI #
BTA316-600ET,127
|
Avnet Asia | (Alt: BTA316-600ET,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 30000 |
|
RFQ | |
|
DISTI #
BTA316-600ET,127
|
Avnet Silica | (Alt: BTA316-600ET,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
BTA316-600ET,127
|
EBV Elektronik | (Alt: BTA316-600ET,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 107000 |
|
Buy Now | |
|
|
New Advantage Corporation | TRIAC DIS.16A 600V 3Q HI-COM TO220AB THT RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 86000 |
|
$1.5100 / $1.6400 | Buy Now |
US Tariff Estimator: BTA316-600ET,127 by WeEn Semiconductor Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BTA316-600ET,127
BTA316-600ET,127 Part Data Attributes
|
|
BTA316-600ET,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA316-600ET,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sc-46, Sot-78, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Case Connection | Main Terminal 2 | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 20 V/Us | |
| DC Gate Trigger Current-Max | 10 Ma | |
| DC Gate Trigger Voltage-Max | 1 V | |
| Holding Current-Max | 15 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.5 Ma | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-State Voltage-Max | 1.5 V | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| RMS On-state Current-Max | 16 A | |
| Reference Standard | Iec-60134 | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |
BTA316-600ET,127 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for BTA316-600ET,127 is a TO-220AB package with a minimum pad size of 5.5mm x 4.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure reliable operation of BTA316-600ET,127 in high-temperature environments, it is recommended to use a heat sink with a thermal resistance of less than 10°C/W and to keep the junction temperature below 150°C.
-
The maximum allowed voltage transient for BTA316-600ET,127 is 600V, but it is recommended to limit the voltage transient to 500V to ensure reliable operation.
-
Yes, BTA316-600ET,127 can be used in a switching application, but it is recommended to limit the switching frequency to less than 100Hz to avoid overheating and ensure reliable operation.
-
To protect BTA316-600ET,127 from electrical overstress (EOS), it is recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode in parallel with the device, and to ensure that the device is operated within its recommended voltage and current ratings.