Part Details for BTB10-400B by STMicroelectronics
Overview of BTB10-400B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for BTB10-400B
BTB10-400B CAD Models
BTB10-400B Part Data Attributes
|
BTB10-400B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB10-400B
STMicroelectronics
400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTB10-400B
This table gives cross-reference parts and alternative options found for BTB10-400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB10-400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTB10-400B vs MAC210A6 |
MAC310A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB10-400B vs MAC310A6 |
MAC310A6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB10-400B vs MAC310A6 |
SC146D | 400V, 10A, TRIAC, TO-220AB | onsemi | BTB10-400B vs SC146D |
MAC210-6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB10-400B vs MAC210-6 |
Q4010R5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB10-400B vs Q4010R5 |
MAC210A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB10-400B vs MAC210A6 |
MAC210A6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB10-400B vs MAC210A6 |
SC146D | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | NEC Electronics America Inc | BTB10-400B vs SC146D |
BTB10-400BW | 400V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BTB10-400B vs BTB10-400BW |